ZX62D-B-5PA5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 11,725
Unit Price: ¥8.62000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 79,766
Unit Price: ¥5.99000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2,225
Unit Price: ¥4.76000
Datasheet

ZX62D-B-5PA5

DigiKey Part Number
ZX62D-B-5PA5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZX62D-B-5PA5
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D-B-5PA5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.00583¥9,017.49
Manufacturers Standard Package