PCG1A181MCL1GS | |
---|---|
DigiKey Part Number | 493-4590-2-ND - Tape & Reel (TR) 493-4590-1-ND - Cut Tape (CT) 493-4590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A181MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥9.52300 | ¥95.23 |
50 | ¥8.68920 | ¥434.46 |
100 | ¥7.11870 | ¥711.87 |
500 | ¥5.68152 | ¥2,840.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.01307 | ¥5,013.07 |
2,000 | ¥4.67889 | ¥9,357.78 |
5,000 | ¥4.51176 | ¥22,558.80 |
10,000 | ¥4.34467 | ¥43,446.70 |