1734205-1

DigiKey Part Number
A107497-ND
Manufacturer
Manufacturer Product Number
1734205-1
Description
CONN PLG USB2.0 MINI B 5POS SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1734205-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥6.37100¥63.71
25¥6.34800¥158.70
50¥6.13280¥306.64
100¥5.14180¥514.18
250¥4.82016¥1,205.04
500¥4.55234¥2,276.17
1,000¥3.99005¥3,990.05
3,000¥3.77580¥11,327.40
Manufacturers Standard Package