DX07S024XJ4R250 | |
---|---|
DigiKey Part Number | 670-3105-2-ND - Tape & Reel (TR) 670-3105-1-ND - Cut Tape (CT) 670-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024XJ4R250 |
Description | CONN RCP USB4.0 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024XJ4R250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 Gen 3 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.09300 | ¥230.93 |
25 | ¥21.87000 | ¥546.75 |
50 | ¥21.36280 | ¥1,068.14 |
100 | ¥20.34560 | ¥2,034.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.80248 | ¥4,450.62 |
500 | ¥17.29382 | ¥8,646.91 |
750 | ¥15.76784 | ¥11,825.88 |
1,250 | ¥14.75058 | ¥18,438.22 |
1,750 | ¥14.24190 | ¥24,923.32 |
2,500 | ¥13.73330 | ¥34,333.25 |