USBC1SW1MUSBC1SBKEM | |
---|---|
DigiKey Part Number | 1939-USBC1SW1MUSBC1SBKEM-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW1MUSBC1SBKEM |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male, Right Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.20000 | ¥175.20 |
10 | ¥153.40000 | ¥1,534.00 |
40 | ¥142.04000 | ¥5,681.60 |
80 | ¥137.30588 | ¥10,984.47 |
280 | ¥129.73014 | ¥36,324.44 |
520 | ¥125.94235 | ¥65,490.02 |