3027008-01M | |
---|---|
DigiKey Part Number | 189-3027008-01M-ND |
Manufacturer | |
Manufacturer Product Number | 3027008-01M |
Description | CBL C PLUG TO C PLG LEFT A 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male, Left Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.66000 | ¥177.66 |
10 | ¥155.55100 | ¥1,555.51 |
25 | ¥148.83080 | ¥3,720.77 |
50 | ¥144.02960 | ¥7,201.48 |
100 | ¥139.22930 | ¥13,922.93 |
250 | ¥131.54768 | ¥32,886.92 |
500 | ¥127.70696 | ¥63,853.48 |