U420-001-RA | |
---|---|
DigiKey Part Number | 95-U420-001-RA-ND |
Manufacturer | |
Manufacturer Product Number | U420-001-RA |
Description | CABLE C PLUG TO C PLUG R/A 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male, Right Angle | |
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.96000 | ¥140.96 |
10 | ¥128.15500 | ¥1,281.55 |
25 | ¥123.87920 | ¥3,096.98 |
50 | ¥119.60860 | ¥5,980.43 |
100 | ¥115.33630 | ¥11,533.63 |
250 | ¥113.62796 | ¥28,406.99 |
500 | ¥112.77348 | ¥56,386.74 |