TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)
Voltage - Breakdown (Min)
5.1V6V
Voltage - Clamping (Max) @ Ipp
14V15V
Power - Peak Pulse
75W90W
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
2-SMD, No Lead0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)0603/SOD-523F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0
TVS DIODE 5VWM 15VC 0603/SOD523F
Comchip Technology
128,239
In Stock
36,000
Factory
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.82078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
5.1V
15V
5A (8/20µs)
75W
No
General Purpose
15pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
X2SON
TPD1E10B06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
23,090
In Stock
1 : ¥7.64000
Cut Tape (CT)
250 : ¥4.42640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.