PESD5V0V2BMBYL | |
---|---|
DigiKey Part Number | 1727-2677-2-ND - Tape & Reel (TR) 1727-2677-1-ND - Cut Tape (CT) 1727-2677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V2BMBYL |
Description | TVS DIODE 5VWM 12.5VC DFN1006B-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.22000 | ¥122.00 |
500 | ¥0.99520 | ¥497.60 |
1,000 | ¥0.73831 | ¥738.31 |
2,000 | ¥0.62116 | ¥1,242.32 |
5,000 | ¥0.59388 | ¥2,969.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51363 | ¥5,136.30 |
30,000 | ¥0.50400 | ¥15,120.00 |
50,000 | ¥0.41733 | ¥20,866.50 |