TPS2546QRTERQ1 | |
---|---|
DigiKey Part Number | 296-38593-2-ND - Tape & Reel (TR) 296-38593-1-ND - Cut Tape (CT) 296-38593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2546QRTERQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2546QRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.62700 | ¥136.27 |
25 | ¥12.85680 | ¥321.42 |
100 | ¥10.95420 | ¥1,095.42 |
250 | ¥10.28600 | ¥2,571.50 |
500 | ¥9.00018 | ¥4,500.09 |
1,000 | ¥7.45727 | ¥7,457.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.36500 | ¥19,095.00 |