TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,862 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.69275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 5.3V (Max) | 7V | 21V | 3A (8/20µs) | - | No | RF Antenna | 0.23pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
50,130 In Stock | 1 : ¥2.63000 Cut Tape (CT) 15,000 : ¥0.33690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
24,805 In Stock | 1 : ¥2.79000 Cut Tape (CT) 9,000 : ¥0.36300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4.2V | 3.7V (Typ) | - | - | No | HDMI2, USB 3.2 | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
80,975 In Stock | 1 : ¥3.12000 Cut Tape (CT) 15,000 : ¥0.59764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 21V (Typ) | 48V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.13pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
9,083 In Stock 20,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 10,000 : ¥1.77948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 300mV (Max) | 700mV | 2.5V (Typ) | 3A (8/20µs) | - | No | USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
32,406 In Stock | 1 : ¥1.31000 Cut Tape (CT) 15,000 : ¥0.17754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V | - | 28V | - | - | No | General Purpose | 0.3pF @ 1MHz | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
13,720 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.24047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.1V | 14V | 2.5A (8/20µs) | 35W | No | HDMI | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
117,954 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5V (Max) | 9V (Typ) | 4.9V (Typ) | 7A (8/20µs) | - | No | Telecom | 0.17pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | DSN0402B |