SM15T100A | |
---|---|
DigiKey Part Number | 497-12050-2-ND - Tape & Reel (TR) 497-12050-1-ND - Cut Tape (CT) 497-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T100A |
Description | TVS DIODE 85.5VWM 178VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.78140 | ¥478.14 |
500 | ¥4.05302 | ¥2,026.51 |
1,000 | ¥3.30157 | ¥3,301.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.10804 | ¥7,770.10 |
5,000 | ¥2.96005 | ¥14,800.25 |
12,500 | ¥2.82342 | ¥35,292.75 |
25,000 | ¥2.81802 | ¥70,450.50 |