TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Diodes IncorporatedSMC Diode Solutions
Series
-SDxxC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
8V18V (Max)24V (Max)
Voltage - Breakdown (Min)
8.5V20V26.2V
Voltage - Clamping (Max) @ Ipp
18.5V (Typ)40V44V
Current - Peak Pulse (10/1000µs)
8A17A (8/20µs)24A (8/20µs)
Applications
-General Purpose
Capacitance @ Frequency
3pF @ 1MHz30pF @ 1MHz (Max)60pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DUP2105SOQ-7
TVS DIODE 24VWM 44VC SOT23 T&R
Diodes Incorporated
65,869
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.2V
44V
8A
350W
No
-
30pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-323
CDSOD323-T08C
TVS DIODE 8VWM 18.5VC SOD323
Bourns Inc.
131,529
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8V
8.5V
18.5V (Typ)
17A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 323
SD18C
TVS ARRAY 18V SOD-323
SMC Diode Solutions
52,575
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.36985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
20V
40V
24A (8/20µs)
350W
No
General Purpose
60pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.