SD18C | |
---|---|
DigiKey Part Number | 1655-SD18CTR-ND - Tape & Reel (TR) 1655-SD18CCT-ND - Cut Tape (CT) 1655-SD18CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18C |
Description | TVS ARRAY 18V SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.04760 | ¥104.76 |
500 | ¥0.87368 | ¥436.84 |
1,000 | ¥0.60703 | ¥607.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36985 | ¥1,109.55 |
6,000 | ¥0.34306 | ¥2,058.36 |
9,000 | ¥0.29463 | ¥2,651.67 |