L78L12ABUTR | |
---|---|
DigiKey Part Number | 497-7768-2-ND - Tape & Reel (TR) 497-7768-1-ND - Cut Tape (CT) 497-7768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ABUTR |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.98560 | ¥74.64 |
100 | ¥2.38710 | ¥238.71 |
250 | ¥2.21676 | ¥554.19 |
500 | ¥1.87570 | ¥937.85 |
1,000 | ¥1.44946 | ¥1,449.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32156 | ¥3,303.90 |
5,000 | ¥1.23628 | ¥6,181.40 |
12,500 | ¥1.15102 | ¥14,387.75 |
25,000 | ¥1.09135 | ¥27,283.75 |
62,500 | ¥1.06577 | ¥66,610.62 |