RB500V-40 RRG

DigiKey Part Number
RB500V-40RRGTR-ND - Tape & Reel (TR)
RB500V-40RRGCT-ND - Cut Tape (CT)
RB500V-40RRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB500V-40 RRG
Description
DIODE SCHOTTKY 40V 100MA SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
RB500V-40 RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.38700¥13.87
100¥0.67900¥67.90
500¥0.56598¥282.99
1,000¥0.39325¥393.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34084¥1,022.52
6,000¥0.31617¥1,897.02
9,000¥0.26219¥2,359.71
30,000¥0.25756¥7,726.80
75,000¥0.23134¥17,350.50
150,000¥0.20050¥30,075.00
Manufacturers Standard Package