RB500V-40 RRG | |
---|---|
DigiKey Part Number | RB500V-40RRGTR-ND - Tape & Reel (TR) RB500V-40RRGCT-ND - Cut Tape (CT) RB500V-40RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40 RRG |
Description | DIODE SCHOTTKY 40V 100MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | RB500V-40 RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67900 | ¥67.90 |
500 | ¥0.56598 | ¥282.99 |
1,000 | ¥0.39325 | ¥393.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34084 | ¥1,022.52 |
6,000 | ¥0.31617 | ¥1,897.02 |
9,000 | ¥0.26219 | ¥2,359.71 |
30,000 | ¥0.25756 | ¥7,726.80 |
75,000 | ¥0.23134 | ¥17,350.50 |
150,000 | ¥0.20050 | ¥30,075.00 |