TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,110 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.36037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
16,524 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
88,766 In Stock 56,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥0.68993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 25V | 3A (8/20µs) | 75W | No | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603/SOD-523F | ||
32,420 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14V | 30V | 45A (8/20µs) | - | No | - | 275pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
328,064 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
29,199 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.5V (Max) | 4.7V | 13.2V | 34A (8/20µs) | - | No | - | 65pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
1,955 In Stock | 1 : ¥2.87000 Cut Tape (CT) 15,000 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.5V (Max) | 5.3V | 10V (Typ) | 7A (8/20µs) | - | No | General Purpose | 7pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 2-µDFN (0.60x0.30) | |||
64,041 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 11.5V | 90A (8/20µs) | - | No | - | 800pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
32,093 In Stock 120,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 3.8V | 11.5V | 200A (8/20µs) | - | No | General Purpose | 1400pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
14,067 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.90140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 7 | - | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
47,325 In Stock | 1 : ¥2.55000 Cut Tape (CT) 15,000 : ¥0.32421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8.5V | 8.2A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
1,695 In Stock | 1 : ¥3.86000 Cut Tape (CT) 750 : ¥1.23169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 9V | 10V | 15.4V | 39A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
7,850 In Stock 40,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.5V (Max) | 4.8V | 8.8V (Typ) | 60A (8/20µs) | 528W | No | General Purpose | 120pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
8,999 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.94413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4.5V (Max) | 5.5V | 10V | 105A (8/20µs) | 1000W (1kW) | No | General Purpose | 330pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | DFN1610-2L | ||
702 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.70233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.5V | 11.2V | 5A (8/20µs) | - | No | - | 0.37pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 |