D5V0H1U2LP1610-7 | |
---|---|
DigiKey Part Number | D5V0H1U2LP1610-7DITR-ND - Tape & Reel (TR) D5V0H1U2LP1610-7DICT-ND - Cut Tape (CT) D5V0H1U2LP1610-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1U2LP1610-7 |
Description | TVS DIODE 5VWM 11.5V U-DFN1610-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D5V0H1U2LP1610-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09440 | ¥109.44 |
500 | ¥0.96974 | ¥484.87 |
1,000 | ¥0.75465 | ¥754.65 |
2,000 | ¥0.67542 | ¥1,350.84 |
5,000 | ¥0.66035 | ¥3,301.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58488 | ¥5,848.80 |
30,000 | ¥0.57733 | ¥17,319.90 |
50,000 | ¥0.49054 | ¥24,527.00 |
100,000 | ¥0.48299 | ¥48,299.00 |