TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,001 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.66238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
296,302 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
121,289 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
31,782 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 77.4V | 19.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
50,272 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
39,220 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.84577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 48V | 53.3V | 77.4V | 5.2A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
103,223 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.84164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 77.4V | 5.2A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
27,199 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.50913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
3,000 In Stock | 1,000 : ¥1.63375 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | - | 56.1V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC |