TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1,000 : ¥1.73227 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 18V (Max) | 21.05V | 29.2V | 13.7A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
9,964 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 28.1V (Typ) | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
7,278 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14V (Typ) | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
7,202 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 42.1V (Typ) | 58.1V | 6.9A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
5,543 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V (Max) | 35.05V (Typ) | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
5,481 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V (Max) | 46.75V (Typ) | 64.5V | 6.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
4,822 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V (Max) | 35.05V (Typ) | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,270 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V (Max) | 32.75V (Typ) | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,122 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14V (Typ) | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,588 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V (Max) | 15.15V (Typ) | 21.5V | 18.6A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,574 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 28.1V (Typ) | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,091 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V (Max) | 38.65V (Typ) | 53.3V | 7.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,898 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥2.05246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 28.1V (Typ) | 38.9V | 15.5A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
2,000 In Stock | 1,000 : ¥1.56807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 16V (Max) | 18.75V | 26V | 15.4A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,000 In Stock | 1,000 : ¥1.56807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 48V (Max) | 56.1V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,000 In Stock | 1,000 : ¥1.63375 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | - | 56.1V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
4,266 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43V (Max) | 50.3V (Typ) | 69.4V | 5.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,566 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V (Max) | 25.65V (Typ) | 35.5V | 11.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,297 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 13V (Max) | 15.15V (Typ) | 21.5V | 18.6A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,056 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 9V (Max) | 10.55V (Typ) | 15.4V | 26A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,419 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 14V (Max) | 16.4V (Typ) | 23.2V | 17.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,272 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V (Max) | 67.8V (Typ) | 93.6V | 4.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,833 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥2.05246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 23.35V (Typ) | 32.4V | 18.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
1,500 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥2.05246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 10V (Max) | 11.7V (Typ) | 17V | 35.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
1,500 In Stock | 1 : ¥14.12000 Cut Tape (CT) 500 : ¥10.19658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 78V (Max) | 91.25V (Typ) | 126V | 23.8A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AB, SMC | DO-214AB |