ESDL1531MX4T5G

DigiKey Part Number
488-ESDL1531MX4T5GTR-ND - Tape & Reel (TR)
488-ESDL1531MX4T5GCT-ND - Cut Tape (CT)
488-ESDL1531MX4T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDL1531MX4T5G
Description
TVS DIODE 3.3VWM 6.5VC 2X4DFN
Customer Reference
Detailed Description
6.5V Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number