TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,837 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.6V | 5.3V | 9V (Typ) | 12A (8/20µs) | 155W | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
12,287 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.81917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V | 15.3V | 17V (Typ) | 42A (8/20µs) | 2100W (2.1kW) | No | General Purpose | 210pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, Flat Leads | US2H | |||
22,934 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 11.4V | 26V (Typ) | 7A (8/20µs) | 200W | No | General Purpose | 44pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
6,915 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 22.8V | 36.5V (Typ) | 4.5A (8/20µs) | 200W | No | General Purpose | 26pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.81917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 11.4V | 13.6V (Typ) | 60A (8/20µs) | 2100W (2.1kW) | No | General Purpose | 280pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, Flat Leads | US2H |