TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V24V (Max)
Voltage - Breakdown (Min)
26.2V-
Voltage - Clamping (Max) @ Ipp
41V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)5A (8/20µs)
Power - Peak Pulse
230W-
Applications
CANHDMI, USB
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-
Qualification
AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
231,283
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PESD2USB5UX-TR
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
42,313
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.49740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
-
-
4A (8/20µs)
-
No
HDMI, USB
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.