TPD1E10B09QDPYRQ1 | |
---|---|
DigiKey Part Number | 296-45328-2-ND - Tape & Reel (TR) 296-45328-1-ND - Cut Tape (CT) 296-45328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09QDPYRQ1 |
Description | TVS DIODE 9VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09QDPYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29870 | ¥129.87 |
500 | ¥1.15064 | ¥575.32 |
1,000 | ¥0.89549 | ¥895.49 |
2,000 | ¥0.80146 | ¥1,602.92 |
5,000 | ¥0.78355 | ¥3,917.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69401 | ¥6,940.10 |
30,000 | ¥0.68505 | ¥20,551.50 |
50,000 | ¥0.58207 | ¥29,103.50 |
100,000 | ¥0.57312 | ¥57,312.00 |