TPD1E10B06DPYR

DigiKey Part Number
296-30406-2-ND - Tape & Reel (TR)
296-30406-1-ND - Cut Tape (CT)
296-30406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DPYR
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B06DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.91210¥91.21
500¥0.76070¥380.35
1,000¥0.52861¥528.61
2,000¥0.45809¥916.18
5,000¥0.42494¥2,124.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35239¥3,523.90
30,000¥0.34617¥10,385.10
50,000¥0.31094¥15,547.00
100,000¥0.27570¥27,570.00
250,000¥0.26948¥67,370.00
Manufacturers Standard Package