PESD5V0C2BDFZ

DigiKey Part Number
1727-PESD5V0C2BDFZTR-ND - Tape & Reel (TR)
1727-PESD5V0C2BDFZCT-ND - Cut Tape (CT)
1727-PESD5V0C2BDFZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C2BDFZ
Description
TVS DIODE 5VWM 6.5VC DFN0603-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
9.6V (Typ)
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
8.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, Telecom, USB
Capacitance @ Frequency
0.21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.94490¥94.49
500¥0.77074¥385.37
1,000¥0.57181¥571.81
2,000¥0.48106¥962.12
5,000¥0.45993¥2,299.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.39778¥5,966.70
30,000¥0.39032¥11,709.60
75,000¥0.32319¥24,239.25
105,000¥0.31822¥33,413.10
Manufacturers Standard Package