VS4V8BU1ART7R | |
---|---|
DigiKey Part Number | 846-VS4V8BU1ART7RTR-ND - Tape & Reel (TR) 846-VS4V8BU1ART7RCT-ND - Cut Tape (CT) 846-VS4V8BU1ART7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS4V8BU1ART7R |
Description | TVS DIODE 4.8VWM 11VC SMD2012 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMD2012 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.8V (Max) | |
Voltage - Breakdown (Min) | 4.85V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1100W (1.1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥1.91890 | ¥959.45 |
1,000 | ¥1.55964 | ¥1,559.64 |
2,000 | ¥1.39422 | ¥2,788.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.32334 | ¥9,263.38 |
14,000 | ¥1.22882 | ¥17,203.48 |
35,000 | ¥1.20046 | ¥42,016.10 |
49,000 | ¥1.16986 | ¥57,323.14 |