MG2040MUTAG | |
---|---|
DigiKey Part Number | MG2040MUTAGTR-ND - Tape & Reel (TR) MG2040MUTAGCT-ND - Cut Tape (CT) MG2040MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG2040MUTAG |
Description | TVS DIODE 5VWM 10VC 18UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | MG2040MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 14 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.44500 | ¥64.45 |
100 | ¥5.01290 | ¥501.29 |
500 | ¥4.24924 | ¥2,124.62 |
1,000 | ¥3.46150 | ¥3,461.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25858 | ¥9,775.74 |
6,000 | ¥3.10342 | ¥18,620.52 |
9,000 | ¥2.96017 | ¥26,641.53 |