CDSOT23-T24CAN

DigiKey Part Number
CDSOT23-T24CANTR-ND - Tape & Reel (TR)
CDSOT23-T24CANCT-ND - Cut Tape (CT)
CDSOT23-T24CANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T24CAN
Description
TVS DIODE 24VWM 40VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T24CAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38830¥138.83
500¥1.28532¥642.66
1,000¥0.87393¥873.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80456¥2,413.68
6,000¥0.77115¥4,626.90
9,000¥0.69403¥6,246.27
30,000¥0.68375¥20,512.50
75,000¥0.64262¥48,196.50
Manufacturers Standard Package