SMDB12LCC | |
---|---|
DigiKey Part Number | 1655-SMDB12LCCTR-ND - Tape & Reel (TR) 1655-SMDB12LCCCT-ND - Cut Tape (CT) 1655-SMDB12LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB12LCC |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.23900 | ¥112.39 |
100 | ¥8.94790 | ¥894.79 |
500 | ¥7.57142 | ¥3,785.71 |
1,000 | ¥6.42425 | ¥6,424.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.10304 | ¥15,257.60 |
5,000 | ¥5.87359 | ¥29,367.95 |
12,500 | ¥5.67914 | ¥70,989.25 |