TMCS1101A2BQDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11,811
Unit Price: ¥54.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 218
Unit Price: ¥41.54000
Datasheet

TMCS1101A2BQDR

DigiKey Part Number
296-TMCS1101A2BQDRTR-ND - Tape & Reel (TR)
296-TMCS1101A2BQDRCT-ND - Cut Tape (CT)
296-TMCS1101A2BQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1101A2BQDR
Description
CURRENT SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1101A2BQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.70700¥217.07
25¥20.52120¥513.03
100¥17.78570¥1,778.57
250¥16.87412¥4,218.53
500¥15.14102¥7,570.51
1,000¥12.76953¥12,769.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.13107¥30,327.67
5,000¥11.67500¥58,375.00
Manufacturers Standard Package