SMAJ13CAE3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,513
Unit Price: ¥4.93000
Datasheet

Similar


STMicroelectronics
In Stock: 4,139
Unit Price: ¥4.76000
Datasheet

Similar


Bourns Inc.
In Stock: 37,918
Unit Price: ¥3.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 35,395
Unit Price: ¥3.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,743
Unit Price: ¥3.45000
Datasheet

Similar


Micro Commercial Co
In Stock: 2,285
Unit Price: ¥2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 37,702
Unit Price: ¥3.61000
Datasheet

SMAJ13CAE3/TR13

DigiKey Part Number
150-SMAJ13CAE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ13CAE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ13CAE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13CAE3/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
100¥1.31360¥131.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.31357¥6,567.85
Manufacturers Standard Package