US1G-M3/5AT | |
---|---|
DigiKey Part Number | 112-US1G-M3/5ATTR-ND - Tape & Reel (TR) 112-US1G-M3/5ATCT-ND - Cut Tape (CT) 112-US1G-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-M3/5AT |
Description | DIODE GEN PURP 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06546 | ¥532.73 |
1,000 | ¥0.82919 | ¥829.19 |
2,000 | ¥0.74213 | ¥1,484.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.51311 | ¥3,848.32 |