3403.0155.24 | |
---|---|
DigiKey Part Number | 486-3475-2-ND - Tape & Reel (TR) 486-3475-1-ND - Cut Tape (CT) 486-3475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0155.24 |
Description | FUSE BRD MNT 80MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0155.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.022 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.90000 | ¥5.90 |
50 | ¥5.30940 | ¥265.47 |
100 | ¥5.17350 | ¥517.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.17306 | ¥10,346.12 |