TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,234 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.5V | 15.5V | 1A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
30,133 In Stock | 1 : ¥4.35000 Cut Tape (CT) 12,000 : ¥1.29349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 3.6V | 6.8V | 30A | 200W | No | General Purpose | 2500pF @ 1MHz | - | Surface Mount | DO-216AA | DO-216AA | |||
26,464 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.69436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V | 10A (8/20µs) | 150W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,085 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.73380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 20V | 2.5A (8/20µs) | 50W | No | General Purpose | 0.6pF @ 1MHz | - | Surface Mount | SOD-923 | 0402C/SOD-923F |