CPDQC5V0USP-HF | |
---|---|
DigiKey Part Number | 641-1525-2-ND - Tape & Reel (TR) 641-1525-1-ND - Cut Tape (CT) 641-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0USP-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21660 | ¥121.66 |
500 | ¥1.07824 | ¥539.12 |
1,000 | ¥0.83909 | ¥839.09 |
2,000 | ¥0.75101 | ¥1,502.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73380 | ¥3,669.00 |
10,000 | ¥0.66860 | ¥6,686.00 |
15,000 | ¥0.63533 | ¥9,529.95 |
25,000 | ¥0.59793 | ¥14,948.25 |
35,000 | ¥0.57576 | ¥20,151.60 |
50,000 | ¥0.55420 | ¥27,710.00 |
125,000 | ¥0.51925 | ¥64,906.25 |