ESDSLC5V0L-TP | |
---|---|
DigiKey Part Number | ESDSLC5V0L-TPMSTR-ND - Tape & Reel (TR) ESDSLC5V0L-TPMSCT-ND - Cut Tape (CT) ESDSLC5V0L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0L-TP |
Description | TVS DIODE 5VWM 16VC 2DFN1006 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02290 | ¥511.45 |
1,000 | ¥0.79599 | ¥795.99 |
2,000 | ¥0.71242 | ¥1,424.84 |
5,000 | ¥0.69649 | ¥3,482.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64010 | ¥6,401.00 |
20,000 | ¥0.58709 | ¥11,741.80 |
30,000 | ¥0.56005 | ¥16,801.50 |
50,000 | ¥0.52965 | ¥26,482.50 |
70,000 | ¥0.51164 | ¥35,814.80 |
100,000 | ¥0.49413 | ¥49,413.00 |