PESD18VF1BLYL | |
---|---|
DigiKey Part Number | 1727-1480-2-ND - Tape & Reel (TR) 1727-1480-1-ND - Cut Tape (CT) 1727-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BLYL |
Description | TVS DIODE 18VWM 17VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91782 | ¥458.91 |
1,000 | ¥0.68098 | ¥680.98 |
2,000 | ¥0.57290 | ¥1,145.80 |
5,000 | ¥0.54772 | ¥2,738.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47371 | ¥4,737.10 |
30,000 | ¥0.46483 | ¥13,944.90 |
50,000 | ¥0.38489 | ¥19,244.50 |