TPD4E1B06DCKR

DigiKey Part Number
296-39346-2-ND - Tape & Reel (TR)
296-39346-1-ND - Cut Tape (CT)
296-39346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E1B06DCKR
Description
TVS DIODE 5.5VWM 14.5VC SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E1B06DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98500¥298.50
500¥2.49404¥1,247.02
1,000¥2.12265¥2,122.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89049¥5,671.47
6,000¥1.79099¥10,745.94
9,000¥1.65832¥14,924.88
30,000¥1.64190¥49,257.00
Manufacturers Standard Package