ESD8104MUTAG | |
---|---|
DigiKey Part Number | ESD8104MUTAGOSTR-ND - Tape & Reel (TR) ESD8104MUTAGOSCT-ND - Cut Tape (CT) ESD8104MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8104MUTAG |
Description | TVS DIODE 3.3VWM 11.4VC 10UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.4V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8104MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 11.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.90220 | ¥290.22 |
500 | ¥2.26574 | ¥1,132.87 |
1,000 | ¥1.84154 | ¥1,841.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64623 | ¥4,938.69 |
6,000 | ¥1.56253 | ¥9,375.18 |
9,000 | ¥1.45092 | ¥13,058.28 |
30,000 | ¥1.41743 | ¥42,522.90 |