TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,715 In Stock 54,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | - | - | - | Yes | HDMI | 0.6pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
229,014 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6V | 25V | 6A (8/20µs) | 150W | Yes | Ethernet, USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
20,061 In Stock | 1 : ¥2.30000 Cut Tape (CT) 20,000 : ¥0.29326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7V | - | - | - | No | Ethernet, HDMI | 5pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 2-CSP (0.60x0.30) | |||
531,641 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 13.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |