DESD12V0S1BL-7B

DigiKey Part Number
31-DESD12V0S1BL-7BTR-ND - Tape & Reel (TR)
31-DESD12V0S1BL-7BCT-ND - Cut Tape (CT)
31-DESD12V0S1BL-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD12V0S1BL-7B
Description
TVS DIODE 12VWM 33.5VC DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
15V
Voltage - Clamping (Max) @ Ipp
33.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77910¥77.91
500¥0.64954¥324.77
1,000¥0.45136¥451.36
2,000¥0.39119¥782.38
5,000¥0.36284¥1,814.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30090¥3,009.00
30,000¥0.29559¥8,867.70
50,000¥0.26550¥13,275.00
100,000¥0.23541¥23,541.00
250,000¥0.23010¥57,525.00
Manufacturers Standard Package