DESD5V0S1BL-7B | |
---|---|
DigiKey Part Number | DESD5V0S1BL-7BDITR-ND - Tape & Reel (TR) DESD5V0S1BL-7BDICT-ND - Cut Tape (CT) DESD5V0S1BL-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BL-7B |
Description | TVS DIODE 5VWM 14VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD5V0S1BL-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00570 | ¥100.57 |
500 | ¥0.82066 | ¥410.33 |
1,000 | ¥0.60884 | ¥608.84 |
2,000 | ¥0.51221 | ¥1,024.42 |
5,000 | ¥0.48970 | ¥2,448.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42352 | ¥4,235.20 |
30,000 | ¥0.41558 | ¥12,467.40 |
50,000 | ¥0.34411 | ¥17,205.50 |