PESD12VS1UB,115 | |
---|---|
DigiKey Part Number | 1727-5161-2-ND - Tape & Reel (TR) 1727-5161-1-ND - Cut Tape (CT) 1727-5161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UB,115 |
Description | TVS DIODE 12VWM 35VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS1UB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25200 | ¥125.20 |
500 | ¥1.02162 | ¥510.81 |
1,000 | ¥0.75793 | ¥757.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63768 | ¥1,913.04 |
6,000 | ¥0.60966 | ¥3,657.96 |
9,000 | ¥0.52728 | ¥4,745.52 |
30,000 | ¥0.51739 | ¥15,521.70 |
75,000 | ¥0.42841 | ¥32,130.75 |
150,000 | ¥0.42182 | ¥63,273.00 |