PESD2CANFD24V-QBZ

DigiKey Part Number
1727-PESD2CANFD24V-QBZTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24V-QBZCT-ND - Cut Tape (CT)
1727-PESD2CANFD24V-QBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24V-QBZ
Description
TVS DIODE 24VWM 42VC DFN1110D-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.64400¥26.44
100¥1.33570¥133.57
500¥1.08994¥544.97
1,000¥0.80867¥808.67
2,000¥0.68035¥1,360.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.62068¥3,103.40
10,000¥0.53681¥5,368.10
25,000¥0.52674¥13,168.50
50,000¥0.43615¥21,807.50
125,000¥0.42944¥53,680.00
Manufacturers Standard Package