TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,314 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥1.12630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
4,783 In Stock 7,500 Factory | 1 : ¥40.80000 Cut Tape (CT) 2,500 : ¥15.40304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | - | - | - | - | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN | 10-µDFN (2x2) |