824045817

DigiKey Part Number
732-824045817TR-ND - Tape & Reel (TR)
732-824045817CT-ND - Cut Tape (CT)
732-824045817DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824045817
Description
TVS DIODE ARRAY WE-TVS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.8V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
830pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.65500¥46.55
100¥4.31010¥431.01
1,000¥3.89145¥3,891.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.55485¥10,664.55
Manufacturers Standard Package