SMD0603B010TF | |
---|---|
DigiKey Part Number | YAG6735TR-ND - Tape & Reel (TR) YAG6735CT-ND - Cut Tape (CT) YAG6735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B010TF |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0603B010TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
5 | ¥1.57600 | ¥7.88 |
10 | ¥1.50200 | ¥15.02 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.24620 | ¥124.62 |
250 | ¥1.10800 | ¥277.00 |
500 | ¥0.92344 | ¥461.72 |
1,000 | ¥0.87722 | ¥877.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57140 | ¥2,285.60 |