ESDLC15VLB-TP

DigiKey Part Number
353-ESDLC15VLB-TPTR-ND - Tape & Reel (TR)
353-ESDLC15VLB-TPCT-ND - Cut Tape (CT)
353-ESDLC15VLB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC15VLB-TP
Description
ESD,15V,DFN1006-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.07140¥107.14
500¥0.87402¥437.01
1,000¥0.64841¥648.41
2,000¥0.54554¥1,091.08
5,000¥0.52155¥2,607.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45108¥4,510.80
30,000¥0.44262¥13,278.60
50,000¥0.36650¥18,325.00
Manufacturers Standard Package